TEP 200-7213WIR | TRACO POWER

DC/DC converter, 43-160 VDC, 240 W, 1 output, 15 VDC, 90 % efficiency, TEP 200-7213WIR

Order No.: 32C4063
EAN: 4099891328849
MPN:
TEP 200-7213WIR
Series: TEP 200WIR
TRACO POWER
TEP 200-7213WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
351.2642 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
351.26 € *
Price list
Quantity
Price per unit*
1 pcs.
351.2642 €
10 pcs.
316.1354 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 200-7213WIR

The TEP 200WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges. They come in chassis mount version with screw terminal block and with integrated EMI input filter to meet EN 55032 class A. A very high efficiency allows full power operation at 25°C with only 100 LFM air flow couling and operation at 60°C with only 40% power derating. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 16 A
Design 1/2 Brick
Width 57.9 mm
Input voltage AC 43-160 VDC
Height 12.7 mm
Isolation voltage 2.25 kV
Length 61 mm
Power 240 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead