TEP 200-7213WIRCMF | TRACO POWER

DC converter, 43-160 VDC, 240 W, 1 output, 15 VDC, 90 % efficiency, TEP 200-7213WIRCMF

Order No.: 32C1665
EAN: 4099891308858
MPN:
TEP 200-7213WIRCMF
Series: TEP 200WIR
TRACO POWER
TEP 200-7213WIRCMF TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
497.0630 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
497.06 € *
Price list
Quantity
Price per unit*
1 pcs.
497.0630 €
10 pcs.
447.3567 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 200-7213WIRCMF

The TEP 200WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges. They come in chassis mount version with screw terminal block and with integrated EMI input filter to meet EN 55032 class A. A very high efficiency allows full power operation at 25°C with only 100 LFM air flow couling and operation at 60°C with only 40% power derating. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 16 A
Breite 61 mm
Eingangsspannungsbereich 43-160 VDC
Höhe 38.9 mm
Isolationsspannung 2.25 kV
Länge 85.1 mm
Leistung 240 W
Wirkungsgrad 90 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei