TEP 75-2413WI | TRACO POWER
DC converter, 9-36 VDC, 75 W, 1 output, 15 VDC, 88 % efficiency, TEP 75-2413WI
DC/DC converters, Traco TEP 75-2413WI
The TEP-75WI Series is a family of isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also an unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power derating. Further features include output voltage trimming, Remote On/Off and under voltage lockout. The very wide input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 15 VDC | |
Ausgangsstrom | 5 A | |
Bauform | Modul | |
Breite | 48.26 mm | |
Eingangsspannungsbereich | 9-36 VDC | |
Höhe | 12.7 mm | |
Isolationsspannung | 2.25 kV | |
Länge | 61 mm | |
Leistung | 75 W | |
Wirkungsgrad | 88 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |