TEP 75-4810WI-CMF | TRACO POWER
DC/DC converter, 18-75 VDC, 66 W, 1 output, 3.3 VDC, 88 % efficiency, TEP 75-4810WI-CMF
DC/DC converters, Traco TEP 75-4810WI-CMF
The TEP-75WI Series is a family of isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also an unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power derating. Further features include output voltage trimming, Remote On/Off and under voltage lockout. The very wide input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems.
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 20 A | |
Design | 1/2 Brick | |
Width | 61 mm | |
Input voltage AC | 18-75 VDC | |
Height | 38.9 mm | |
Isolation voltage | 2.25 kV | |
Length | 85.1 mm | |
Power | 66 W | |
efficiency | 88 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |