TEP 75-4811WI-CM | TRACO POWER

DC converter, 18-75 VDC, 75 W, 1 output, 5 VDC, 90 % efficiency, TEP 75-4811WI-CM

Order No.: 32C4083
EAN: 4099891329044
MPN:
TEP 75-4811WI-CM
Series: TEP 75WI
TEP 75-4811WI-CM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
193.4464 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
193.45 € *
Price list
Quantity
Price per unit*
1 pcs.
193.4464 €
10 pcs.
174.0970 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 75-4811WI-CM

The TEP-75WI Series is a family of isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also an unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power derating. Further features include output voltage trimming, Remote On/Off and under voltage lockout. The very wide input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 VDC
Ausgangsstrom 15 A
Bauform 1/2 Brick
Breite 61 mm
Eingangsspannungsbereich 18-75 VDC
Höhe 27.9 mm
Isolationsspannung 2.25 kV
Länge 85.1 mm
Leistung 75 W
Wirkungsgrad 90 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei