TEQ 20-4823WIR | TRACO POWER
DC/DC converter, 18-75 VDC, 20 W, 2 outputs, ±15 VDC, 88 % efficiency, TEQ 20-4823WIR
DC/DC converters, Traco TEQ 20-4823WIR
The TEQ-20WIR Series is a family of isolated high performance railway dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +93ºC with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection.
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 667 mA | |
Width | 57.2 mm | |
Input voltage AC | 18-75 VDC | |
Height | 26.2 mm | |
Isolation voltage | 2.25 kV | |
Length | 103.1 mm | |
Power | 20 W | |
efficiency | 88 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |