TEQ 40-2412WIR | TRACO POWER

DC/DC converter, 9.5-36 VDC, 40 W, 1 output, 12 VDC, 91 % efficiency, TEQ 40-2412WIR

Order No.: 32C3389
EAN: 4099891322403
MPN:
TEQ 40-2412WIR
Series: TEQ 40WIR
TRACO POWER
TEQ 40-2412WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
181.6416 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
181.64 € *
Price list
Quantity
Price per unit*
1 pcs.
181.6416 €
10 pcs.
163.4703 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEQ 40-2412WIR

The TEQ-40WIR Series is a family of isolated high performance railway dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications,but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +92ºC with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 3.33 A
Width 57 mm
Input voltage AC 9.5-36 VDC
Height 26 mm
Isolation voltage 1.6 kV
Length 103 mm
Power 40 W
efficiency 91 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead