TEQ 40-7215WIR | TRACO POWER

DC converter, 43-160 VDC, 40 W, 1 output, 24 VDC, 89 % efficiency, TEQ 40-7215WIR

Order No.: 32C3399
EAN: 4099891322502
MPN:
TEQ 40-7215WIR
Series: TEQ 40WIR
TRACO POWER
TEQ 40-7215WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
200.6221 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
200.62 € *
Price list
Quantity
Price per unit*
1 pcs.
200.6221 €
10 pcs.
180.5349 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEQ 40-7215WIR

The TEQ-40WIR Series is a family of isolated high performance railway dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications,but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +92ºC with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 1.67 A
Breite 57 mm
Eingangsspannungsbereich 43-160 VDC
Höhe 26 mm
Isolationsspannung 3 kV
Länge 103 mm
Leistung 40 W
Wirkungsgrad 89 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei