TEQ 40-7225WIR | TRACO POWER
DC converter, 43-160 VDC, 40 W, 2 outputs, ±24 VDC, 90 % efficiency, TEQ 40-7225WIR
DC/DC converters, Traco TEQ 40-7225WIR
The TEQ-40WIR Series is a family of isolated high performance railway dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications,but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +92ºC with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection.
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±24 VDC | |
Ausgangsstrom | 830 mA | |
Breite | 57.2 mm | |
Eingangsspannungsbereich | 43-160 VDC | |
Höhe | 26.2 mm | |
Isolationsspannung | 3 kV | |
Länge | 103.1 mm | |
Leistung | 40 W | |
Wirkungsgrad | 90 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |