TES 1-0519 | TRACO POWER
DC converter, 4.5-5.5 VDC, 1 W, 1 output, 9 VDC, 78 % efficiency, TES 1-0519
DC/DC converters, Traco TES 1-0519
With their small footprint these 1Watt DC/DC converters are an ideal and economical solution for many applications where an isolated voltage is required. Typical applications are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems. With a new package design these converters are qualified for the higher temperatures requested by lead-free reflow solder processes. For automated SMD production lines the devices can be supplied in standard tape and reel package.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 9 VDC | |
Ausgangsstrom | 110 mA | |
Bauform | SMD | |
Breite | 8 mm | |
Eingangsspannungsbereich | 4,5-5,5 VDC | |
Höhe | 8 mm | |
Isolationsspannung | 1.5 kV | |
Länge | 13.7 mm | |
Leistung | 1 W | |
Wirkungsgrad | 78 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |