TES 1-0523 | TRACO POWER

DC converter, 4.5-5.5 VDC, 1 W, 2 outputs, ±15 VDC, 78 % efficiency, TES 1-0523

Order No.: 25K3610
EAN: 4099891297091
MPN:
TES 1-0523
Series: TES 1
TES 1-0523 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
6.8425 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD DC converters, type Traco TES 1-.

Controlled 1.0 W converter in small SMD package with standard pinning, high precision of pin co-planarity in single or dual version; I/O insulation voltage: 1500 VDC. Output voltage adjustment tolerance: ±2.0 %. Input voltage range: ±10 %. Control error: input fluctuation 1.2 %/1.0 % fluctuation of Vin, load fluctuation on models with Vout = 5.0 V up to 9.0 %. Residual ripple: max. 120 mVpp. Operating temperatures: –40 to +85 °C. Black plastic package.

Dual output, type TES-1-.

Technical attributes (type, input voltage, output voltage, output current (± double), efficiency): TES 1-0523, 5.0 VDC, 2 x OUT ±15 VDC, ±35 mA, 78 %

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 35 mA
Design SMD
Width 8 mm
Input voltage AC 4,5-5,5 VDC
Height 7 mm
Isolation voltage 1.5 kV
Length 16.3 mm
Power 1 W
efficiency 78 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei