TES 1-1211 | TRACO POWER
DC converter, 10.8-13.2 VDC, 1 W, 1 output, 5 VDC, 76 % efficiency, TES 1-1211
SMD DC converters, type Traco TES 1-.
Controlled 1.0 W converter in small SMD package with standard pinning, high precision of pin co-planarity in single or dual version; I/O insulation voltage: 1500 VDC. Output voltage adjustment tolerance: ±2.0 %. Input voltage range: ±10 %. Control error: input fluctuation 1.2 %/1.0 % fluctuation of Vin, load fluctuation on models with Vout = 5.0 V up to 9.0 %. Residual ripple: max. 120 mVpp. Operating temperatures: –40 to +85 °C. Black plastic package.
Single output, type TES-1-.
Technical attributes (type, input voltage, output voltage, output current (± double), efficiency): TES 1-1211, 12 VDC, 1 x OUT 5.0 VDC, 200 mA, 79 %
Number of outputs | 1 | |
Output current | 200 mA | |
Output voltage DC | 5 VDC | |
Input voltage AC | 10,8-13,2 VDC | |
Power | 1 W | |
efficiency | 76 % | |
Design | SMD | |
Isolation voltage | 1.5 kV | |
Length | 13.7 mm | |
Width | 8 mm | |
Height | 7 mm |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |