TES 1-1212 | TRACO POWER

DC converter, 10.8-13.2 VDC, 1 W, 1 output, 12 VDC, 79 % efficiency, TES 1-1212

Order No.: 25K3614
EAN: 4099891297114
MPN:
TES 1-1212
Series: TES 1
TES 1-1212 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
10 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD DC converters, type Traco TES 1-.

Controlled 1.0 W converter in small SMD package with standard pinning, high precision of pin co-planarity in single or dual version; I/O insulation voltage: 1500 VDC. Output voltage adjustment tolerance: ±2.0 %. Input voltage range: ±10 %. Control error: input fluctuation 1.2 %/1.0 % fluctuation of Vin, load fluctuation on models with Vout = 5.0 V up to 9.0 %. Residual ripple: max. 120 mVpp. Operating temperatures: –40 to +85 °C. Black plastic package.

Single output, type TES-1-.

Technical attributes (type, input voltage, output voltage, output current (± double), efficiency): TES 1-1212, 12 VDC, 1 x OUT 12 VDC, 85 mA, 79 %

Technical specifications
Number of outputs 1
Output current 84 mA
Output voltage DC 12 VDC
Input voltage AC 10,8-13,2 VDC
Power 1 W
efficiency 79 %
Design SMD
Isolation voltage 1.5 kV
Length 13.7 mm
Width 8 mm
Height 7 mm
Logistics
Country of origin TW
Customs tariff number 85044095
MSL MSL 2
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei