TES 1-2421 | TRACO POWER

DC converter, 21.6-26.4 VDC, 1 W, 2 outputs, ±5 VDC, 73 % efficiency, TES 1-2421

Order No.: 25K3630
EAN: 7613441017198
MPN:
TES 1-2421
Series: TES 1
TES 1-2421 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
8.3895 € *
Available in 7 Days: 390 pcs. - if ordered today
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
10 pcs.
7.5327 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD DC converters, type Traco TES 1-.

Controlled 1.0 W converter in small SMD package with standard pinning, high precision of pin co-planarity in single or dual version; I/O insulation voltage: 1500 VDC. Output voltage adjustment tolerance: ±2.0 %. Input voltage range: ±10 %. Control error: input fluctuation 1.2 %/1.0 % fluctuation of Vin, load fluctuation on models with Vout = 5.0 V up to 9.0 %. Residual ripple: max. 120 mVpp. Operating temperatures: –40 to +85 °C. Black plastic package.

Dual output, type TES-1-.

Technical attributes (type, input voltage, output voltage, output current (± double), efficiency): TES 1-2421, 24 VDC, 2 x OUT ±5.0 VDC, ±100 mA, 73 %

Technical specifications
Filter Property Value
Number of outputs 2
Output current 100 mA
Output voltage DC ±5 VDC
Input voltage AC 21.6-26.4 VDC
Power 1 W
efficiency 73 %
Design SMD
Isolation voltage 1.5 kV
Length 16.3 mm
Width 8 mm
Height 7 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No