TES 1-2423V | TRACO POWER
DC/DC converter, 21.6-26.4 VDC, 1 W, 2 outputs, ±15 VDC, 79 % efficiency, TES 1-2423V
DC/DC converters, Traco TES 1-2423V
The TES-1V series are miniature, 1W DC/DC-converters with high isolation in a SMD package. With a new package design these converters are qualified for the higher temperatures requested by lead-free reflow solder processes. With the small footprint, these converters are the ideal solution for board level power distribution, mainly for applications in the industrial- and telecom field. For automated SMD production lines the devices can be supplied in standard tape and reel package.
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 34 mA | |
Design | SMD | |
Width | 8 mm | |
Input voltage AC | 21.6-26.4 VDC | |
Height | 8 mm | |
Isolation voltage | 3 kV | |
Length | 16.3 mm | |
Power | 1 W | |
efficiency | 79 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |