TES 2-0510H | TRACO POWER

DC/DC converter, 4.5-5.5 VDC, 1.7 W, 1 output, 3.3 VDC, 70 % efficiency, TES 2-0510H

Order No.: 32C1766
EAN: 4099891309862
MPN:
TES 2-0510H
Series: TES 2H
TRACO POWER
TES 2-0510H TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
11.3050 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TES 2-0510H

With their small footprint these 2 Watt DC/DC converters are an ideal and economical solution for many applications where an isolated voltage is required. Typical applications are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems. With a new package design these converters are qualified for the higher temperatures requested by lead-free reflow solder processes. For automated SMD production lines the devices can be supplied in standard tape and reel package.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 500 mA
Design SMD
Width 9.3 mm
Input voltage AC 4.5-5.5 VDC
Height 8.9 mm
Isolation voltage 1.5 kV
Length 13.7 mm
Power 1.7 W
efficiency 70 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead