TES 2-0511H | TRACO POWER
DC/DC converter, 4.5-5.5 VDC, 2 W, 1 output, 5 VDC, 73 % efficiency, TES 2-0511H
DC/DC converters, Traco TES 2-0511H
With their small footprint these 2 Watt DC/DC converters are an ideal and economical solution for many applications where an isolated voltage is required. Typical applications are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems. With a new package design these converters are qualified for the higher temperatures requested by lead-free reflow solder processes. For automated SMD production lines the devices can be supplied in standard tape and reel package.
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 400 mA | |
Design | SMD | |
Width | 9.3 mm | |
Input voltage AC | 4.5-5.5 VDC | |
Height | 8.9 mm | |
Isolation voltage | 1.5 kV | |
Length | 13.7 mm | |
Power | 2 W | |
efficiency | 73 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |