TES 2-0523M | TRACO POWER

DC converter, 4.5-5.5 VDC, 2 W, 2 outputs, ±15 VDC, 73 % efficiency, TES 2-0523M

Order No.: 32C1786
EAN: 4099891310066
MPN:
TES 2-0523M
Series: TES 2M
TRACO POWER
TES 2-0523M TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
31.6064 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
31.61 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6064 €
10 pcs.
28.4291 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TES 2-0523M

The TES 2M series is range of compact 2W DC/DC-converters providing a high I/O-isolation voltage of 4000 VAC. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required. These converters are qualified for high solder temperature profiles in leadfree solder processes. For automated SMD production lines the devices can be supplied in tape & reel package. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±15 VDC
Ausgangsstrom 66 mA
Bauform SMD
Breite 13.7 mm
Eingangsspannungsbereich 4,5-5,5 VDC
Höhe 8.6 mm
Isolationsspannung 4 kV
Länge 23.8 mm
Leistung 2 W
Wirkungsgrad 73 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei