TES 2-1212M | TRACO POWER
DC converter, 10.8-13.2 VDC, 2 W, 1 output, 12 VDC, 66 % efficiency, TES 2-1212M
DC/DC converters, Traco TES 2-1212M
The TES 2M series is range of compact 2W DC/DC-converters providing a high I/O-isolation voltage of 4000 VAC. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required. These converters are qualified for high solder temperature profiles in leadfree solder processes. For automated SMD production lines the devices can be supplied in tape & reel package. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 12 VDC | |
Ausgangsstrom | 165 mA | |
Bauform | SMD | |
Breite | 13.7 mm | |
Eingangsspannungsbereich | 10,8-13,2 VDC | |
Höhe | 8.6 mm | |
Isolationsspannung | 4 kV | |
Länge | 23.8 mm | |
Leistung | 2 W | |
Wirkungsgrad | 66 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |