TES 2-2422M | TRACO POWER

DC/DC converter, 21.6-26.4 VDC, 2 W, 2 outputs, ±12 VDC, 74 % efficiency, TES 2-2422M

Order No.: 32C1795
EAN: 4099891310158
MPN:
TES 2-2422M
Series: TES 2M
TRACO POWER
TES 2-2422M TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
30.9876 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
30.99 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9876 €
10 pcs.
27.8698 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TES 2-2422M

The TES 2M series is range of compact 2W DC/DC-converters providing a high I/O-isolation voltage of 4000 VAC. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required. These converters are qualified for high solder temperature profiles in leadfree solder processes. For automated SMD production lines the devices can be supplied in tape & reel package. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 83 mA
Design SMD
Width 13.7 mm
Input voltage AC 21.6-26.4 VDC
Height 8.6 mm
Isolation voltage 4 kV
Length 23.8 mm
Power 2 W
efficiency 74 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead