TES 2N-0510 | TRACO POWER

DC converter, 4.5-9 VDC, 1.7 W, 1 output, 3.3 VDC, 70 % efficiency, TES 2N-0510

Order No.: 32C1797
EAN: 7613441017587
MPN:
TES 2N-0510
Series: TES 2N
TES 2N-0510 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6572 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
10 pcs.
21.2891 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TES 2N-0510

The TES-2N series is a family of high performance 2W DC/DC converter modules featuring wide 2:1 input voltage ranges. The 28 models come in a low profile SMD package which requires just 3 cm² space on the PCB. A high efficiency allows an operating temperature range of –40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A. Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 500 mA
Output voltage DC 3.3 VDC
Input voltage AC 4.5-9 VDC
Power 1.7 W
efficiency 70 %
Design SMD
Isolation voltage 1.5 kV
Length 24 mm
Width 13.7 mm
Height 9.3 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes