TES 2N-0523 | TRACO POWER

DC converter, 4.5-9 VDC, 2 W, 2 outputs, ±15 VDC, 71 % efficiency, TES 2N-0523

Order No.: 26K2310
EAN: 4099891299071
MPN:
TES 2N-0523
Series: TES 2N
TES 2N-0523 TRACO POWER DC/DC Converters Image 1
TES 2N-0523 TRACO POWER DC/DC Converters Image 2
TES 2N-0523 TRACO POWER DC/DC Converters Image 3
Image may differ
Unit Price (€ / pc.)
24.5140 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
10 pcs.
22.0626 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD DC converters, type Traco TES2N.

Controlled 2.0 W converter; with 2 : 1 extended-range input, input filter to EN 55022, sustained short circuit-proof. Insulation voltage: I/O: 1500 VDC. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic.

Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TES2N-0523, 4.5 - 9.0 VDC, 2 x OUT, ±15 VDC, ±65 mA, 71 %

Technical specifications
Number of outputs 2
Output current 65 mA
Output voltage DC ±15 VDC
Input voltage AC 4,5-9 VDC
Power 2 W
efficiency 71 %
Design SMD
Isolation voltage 1.5 kV
Length 24 mm
Width 13.7 mm
Height 9.3 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei