TES 2N-1210 | TRACO POWER
DC converter, 9-18 VDC, 1.7 W, 1 output, 3.3 VDC, 73 % efficiency, TES 2N-1210
Unit Price (€ / pc.)
23.6572 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
10 pcs.
21.2891 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TES 2N-1210
The TES-2N series is a family of high performance 2W DC/DC converter modules featuring wide 2:1 input voltage ranges. The 28 models come in a low profile SMD package which requires just 3 cm² space on the PCB. A high efficiency allows an operating temperature range of –40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A. Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 500 mA | |
Ausgangsspannungsbereich | 3,3 VDC | |
Eingangsspannungsbereich | 9-18 VDC | |
Leistung | 1.7 W | |
Wirkungsgrad | 73 % | |
Bauform | SMD | |
Isolationsspannung | 1.5 kV | |
Länge | 24 mm | |
Breite | 13.7 mm | |
Höhe | 9.3 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |