TES 2N-1221 | TRACO POWER

DC converter, 9-18 VDC, 2 W, 2 outputs, ±5 VDC, 73 % efficiency, TES 2N-1221

Order No.: 26K2318
EAN: 4099891299095
MPN:
TES 2N-1221
Series: TES 2N
TES 2N-1221 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
24.1570 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
24.16 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1570 €
10 pcs.
21.7294 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD DC converters, type Traco TES2N.

Controlled 2.0 W converter; with 2 : 1 extended-range input, input filter to EN 55022, sustained short circuit-proof. Insulation voltage: I/O: 1500 VDC. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic.

Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TES2N-1221, 9.0 - 18 VDC, 2 x OUT, ±5.0 VDC, ±200 mA, 73 %

Technical specifications
Number of outputs 2
Output current 200 mA
Output voltage DC ±5 VDC
Input voltage AC 9-18 VDC
Power 2 W
efficiency 73 %
Design SMD
Isolation voltage 1.5 kV
Length 24 mm
Width 13.7 mm
Height 8.25 mm
Logistics
Country of origin TW
Customs tariff number 85044095
MSL MSL 2
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei