TES 2N-2411 | TRACO POWER

DC converter, 18-36 VDC, 2 W, 1 output, 5 VDC, 77 % efficiency, TES 2N-2411

Order No.: 26K2324
EAN: 4099891299101
MPN:
TES 2N-2411
Series: TES 2N
TES 2N-2411 TRACO POWER DC/DC Converters Image 1
TES 2N-2411 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
23.4311 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
23.43 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4311 €
10 pcs.
21.0868 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TES 2N-2411, TRACO POWER

The TES 2N-2411 is high performance 2W DC/DC converter module featuring a 2:1 input voltage range. It comes in a low profile SMD package which requires just 3 cm² space on the PCB. A high efficiency allows an operating temperature range of -40°C to +85°C.

Features

  • Short circuit and over voltage protection
  • Bears washing process

Applications

  • Battery operated equipment
  • Instrumentation
  • Communication and industrial electronics
Technical specifications
Number of outputs 1
Output current 400 mA
Output voltage DC 5 VDC
Input voltage AC 18-36 VDC
Power 2 W
efficiency 77 %
Design SMD
Isolation voltage 1.5 kV
Length 24 mm
Width 13.7 mm
Height 9 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei