TES 2N-2412 | TRACO POWER
DC converter, 18-36 VDC, 2 W, 1 output, 12 VDC, 80 % efficiency, TES 2N-2412
Unit Price (€ / pc.)
23.6572 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
10 pcs.
21.2891 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD DC converters, type Traco TES2N.
Controlled 2.0 W converter; with 2 : 1 extended-range input, input filter to EN 55022, sustained short circuit-proof. Insulation voltage: I/O: 1500 VDC. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic.
Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TES2N-2412, 18 - 36 VDC, 1 x OUT, 12 VDC, 165 mA, 80 %
Technical specifications
Number of outputs | 1 | |
Output current | 165 mA | |
Output voltage DC | 12 VDC | |
Input voltage AC | 18-36 VDC | |
Power | 2 W | |
efficiency | 80 % | |
Design | SMD | |
Isolation voltage | 1.5 kV | |
Length | 24 mm | |
Width | 13.7 mm | |
Height | 9.3 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |