TES 2N-4812 | TRACO POWER

DC converter, 36-75 VDC, 2 W, 1 output, 12 VDC, 79 % efficiency, TES 2N-4812

Order No.: 32C1802
EAN: 4099891310226
MPN:
TES 2N-4812
Series: TES 2N
TES 2N-4812 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
26.1800 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
26.18 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1800 €
10 pcs.
23.5739 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TES 2N-4812

The TES-2N series is a family of high performance 2W DC/DC converter modules featuring wide 2:1 input voltage ranges. The 28 models come in a low profile SMD package which requires just 3 cm² space on the PCB. A high efficiency allows an operating temperature range of –40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A. Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 165 mA
Ausgangsspannungsbereich 12 VDC
Eingangsspannungsbereich 36-75 VDC
Leistung 2 W
Wirkungsgrad 79 %
Bauform SMD
Isolationsspannung 1.5 kV
Länge 24 mm
Breite 13.7 mm
Höhe 9.3 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei