TES 3-1211 | TRACO POWER

DC converter, 9-18 VDC, 3 W, 1 output, 5 VDC, 79 % efficiency, TES 3-1211

Order No.: 32C1808
EAN: 4099891310288
MPN:
TES 3-1211
Series: TES 3
TES 3-1211 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
33.5580 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
33.56 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5580 €
10 pcs.
30.2022 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TES 3-1211

The TES-3 series is a family of high performance 3W dc-dc converter modules featuring wide 2:1 input voltage ranges. The 15 models come in a low profile SMD package with dimensions of 32.3 x 14.8 x 10.2 mm. A high efficiency allows an operating temperature range of –40°C to +85°C at full load. This product is qualified for soldering in a high temperature lead-free reflow solder process. Typical applications for the converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where an isolated, tightly regulated voltage is required.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 600 mA
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 9-18 VDC
Leistung 3 W
Wirkungsgrad 79 %
Bauform SMD
Isolationsspannung 1.5 kV
Länge 32.2 mm
Breite 14.8 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei