TES 3-2410 | TRACO POWER
DC/DC converter, 18-36 VDC, 2.3 W, 1 output, 3.3 VDC, 76 % efficiency, TES 3-2410
DC/DC converters, Traco TES 3-2410
The TES-3 series is a family of high performance 3W dc-dc converter modules featuring wide 2:1 input voltage ranges. The 15 models come in a low profile SMD package with dimensions of 32.3 x 14.8 x 10.2 mm. A high efficiency allows an operating temperature range of –40°C to +85°C at full load. This product is qualified for soldering in a high temperature lead-free reflow solder process. Typical applications for the converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where an isolated, tightly regulated voltage is required.
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 700 mA | |
Design | SMD | |
Width | 14.8 mm | |
Input voltage AC | 18-36 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 32.2 mm | |
Power | 2.3 W | |
efficiency | 76 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |