TES 3-2412 | TRACO POWER

DC/DC converter, 18-36 VDC, 3 W, 1 output, 12 VDC, 83 % efficiency, TES 3-2412

Order No.: 32C1811
EAN: 4099891310318
MPN:
TES 3-2412
Series: TES 3
TRACO POWER
TES 3-2412 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
32.9035 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
32.90 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9035 €
10 pcs.
29.6072 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TES 3-2412

The TES-3 series is a family of high performance 3W dc-dc converter modules featuring wide 2:1 input voltage ranges. The 15 models come in a low profile SMD package with dimensions of 32.3 x 14.8 x 10.2 mm. A high efficiency allows an operating temperature range of –40°C to +85°C at full load. This product is qualified for soldering in a high temperature lead-free reflow solder process. Typical applications for the converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where an isolated, tightly regulated voltage is required.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 250 mA
Design SMD
Width 14.8 mm
Input voltage AC 18-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 32.2 mm
Power 3 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead