TES 5-2410WI | TRACO POWER
DC/DC converter, 9-36 VDC, 5 W, 1 output, 3.3 VDC, 76 % efficiency, TES 5-2410WI
DC/DC converters, Traco TES 5-2410WI
The TES-5WI series is a family of high performance 5W dc/dc-converter modules in a low profile SMD package with compact dimensions. The 14 modules feature ultrawide 4:1 input ranges with tightly regulated output voltage. High efficiency allows an operating temperature range of –40 to +71°C at full load. Further features a e built-in EMI-filter to meet EN 55022 class A without external components and remote On/Off control. The products comply with IPC J-STD-020D and are qualified for high temperature lead-free reflow solder process
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 1.2 A | |
Design | SMD | |
Width | 20.6 mm | |
Input voltage AC | 9-36 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 33.4 mm | |
Power | 5 W | |
efficiency | 76 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |