THB 10-1223 | TRACO POWER
DC/DC converter, 9-18 VDC, 10 W, 2 outputs, ±15 VDC, 81 % efficiency, THB 10-1223
DC/DC converters, Traco THB 10-1223
The THB 10 series is a range of high performance DC/DC converter modules with double reinforced insulation system. It complies to latest medical safety standard IEC 60950-1 3rd edition for MOOP (Means of Operator Protection). The product comes in a 2”x1” industry standard package. All 12 models features wide 2:1 input voltage range and fully regulated output voltage. The converters offer an economical solution for demanding applications in industrial and medical instrumentation.
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 333 mA | |
Design | DIP5 | |
Width | 25.4 mm | |
Input voltage AC | 9-18 VDC | |
Height | 12 mm | |
Isolation voltage | 4 kV | |
Length | 50.8 mm | |
Power | 10 W | |
efficiency | 81 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |