THB 10-4812 | TRACO POWER

DC/DC converter, 36-75 VDC, 10 W, 1 output, 12 VDC, 81 % efficiency, THB 10-4812

Order No.: 32C1841
EAN: 4099891310615
MPN:
THB 10-4812
TRACO POWER
THB 10-4812 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
68.5559 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
68.56 € *
Price list
Quantity
Price per unit*
1 pcs.
68.5559 €
10 pcs.
61.7015 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THB 10-4812

The THB 10 series is a range of high performance DC/DC converter modules with double reinforced insulation system. It complies to latest medical safety standard IEC 60950-1 3rd edition for MOOP (Means of Operator Protection). The product comes in a 2”x1” industry standard package. All 12 models features wide 2:1 input voltage range and fully regulated output voltage. The converters offer an economical solution for demanding applications in industrial and medical instrumentation.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 835 mA
Design DIP5
Width 25.4 mm
Input voltage AC 36-75 VDC
Height 12 mm
Isolation voltage 4 kV
Length 50.8 mm
Power 10 W
efficiency 81 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead