THB 6-1222 | TRACO POWER

DC converter, 9-18 VDC, 6 W, 2 outputs, ±12 VDC, 78 % efficiency, THB 6-1222

Order No.: 32C1846
EAN: 4099891310660
MPN:
THB 6-1222
Series: THB 6
THB 6-1222 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
59.9760 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
59.98 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9760 €
10 pcs.
53.9784 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THB 6-1222

The THB 6 series is a new range of high performance, regulated DC/DC converters in a DIP-24 plastic package. A reinforced I/O-isolation system and a wide 2:1 input voltage range make this product the best choice for many demanding applications like transportation systems, industrial controls, medical equipment, instrumentation, everywhere where high basic-, supplementary- or reinforced insulation is required to meet requested safety standards. A high efficiency allows safe operation in a temperature range of –40°C to +71°C. Other features of this product are over voltage protection and internal EMI-input filter to meet EN 55022 class A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensures a very high reliability and a long product lifetime.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 250 mA
Ausgangsspannungsbereich ±12 VDC
Eingangsspannungsbereich 9-18 VDC
Leistung 6 W
Wirkungsgrad 78 %
Bauform DIP24
Isolationsspannung 3 kV
Länge 31.8 mm
Breite 20.3 mm
Höhe 12 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei