THD 10-1211 | TRACO POWER
DC/DC converter, 9-18 VDC, 10 W, 1 output, 5.1 VDC, 85 % efficiency, THD 10-1211
Unit Price (€ / pc.)
49.4088 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
49.41 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4088 €
10 pcs.
44.4703 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5.1 VDC | |
Output current | 2 A | |
Design | DIP24 | |
Width | 20.3 mm | |
Input voltage AC | 9-18 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 31.8 mm | |
Power | 10 W | |
efficiency | 85 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |