THD 10-1211N | TRACO POWER

DC/DC converter, 9-18 VDC, 10 W, 1 output, 5 VDC, 85 % efficiency, THD 10-1211N

Order No.: 34C252
EAN: 4099891337643
MPN:
THD 10-1211N
Series: THD 10..N
TRACO POWER
THD 10-1211N TRACO POWER DC/DC Converters Image 1
THD 10-1211N TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
27.6437 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
27.64 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6437 €
10 pcs.
24.8710 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THD 10..N.

10 W converter, integrated filter to EN 55022 class A and overload protection. No minimum burden required; Features: 2 : 1 extended-range input. Output voltage tolerance: ±2.0 %. Residual ripple: 100 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 1.0 million h at +25 °C.

Input voltage range from 9 to 18 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THD 10-1211N, 1 x OUT, 5.1 VDC, 2000 mA, 85 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 VDC
Ausgangsstrom 2 A
Bauform DIP24
Breite 20.3 mm
Eingangsspannungsbereich 9-18 VDC
Höhe 10.2 mm
Isolationsspannung 1.5 kV
Länge 31.8 mm
Leistung 10 W
Wirkungsgrad 85 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei