THD 10-1222 | TRACO POWER

DC/DC converter, 9-18 VDC, 10 W, 2 outputs, ±12 VDC, 87 % efficiency, THD 10-1222

Order No.: 32C3202
EAN: 4099891320546
MPN:
THD 10-1222
Series: THD 10
TRACO POWER
THD 10-1222 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
52.1458 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
52.15 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1458 €
10 pcs.
46.9336 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 415 mA
Design DIP24
Width 20.3 mm
Input voltage AC 9-18 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 10 W
efficiency 87 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead