THD 10-1222N | TRACO POWER

DC converter, 9-18 VDC, 10 W, 2 outputs, ±12 VDC, 88 % efficiency, THD 10-1222N

Order No.: 34C258
EAN: 4099891337674
MPN:
THD 10-1222N
Series: THD 10..N
THD 10-1222N TRACO POWER DC/DC Converters Image 1
THD 10-1222N TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
29.4882 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
29.49 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4882 €
10 pcs.
26.5251 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THD 10..N.

10 W converter, integrated filter to EN 55022 class A and overload protection. No minimum burden required; Features: 2 : 1 extended-range input. Output voltage tolerance: ±2.0 %. Residual ripple: 100 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 1.0 million h at +25 °C.

Input voltage range from 9 to 18 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THD 10-1222N, 2 x OUT, ±12 VDC, ±416 mA, 88 %

Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 416 mA
Ausgangsspannungsbereich ±12 VDC
Eingangsspannungsbereich 9-18 VDC
Leistung 10 W
Wirkungsgrad 88 %
Bauform DIP24
Isolationsspannung 1.5 kV
Länge 31.8 mm
Breite 20.3 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei