THD 10-2410WIN | TRACO POWER
DC converter, 9-36 VDC, 8.9 W, 1 output, 3.3 VDC, 86 % efficiency, THD 10-2410WIN
Unit Price (€ / pc.)
31.3803 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
31.38 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3803 €
10 pcs.
28.2387 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco THD 10-2410WIN
The THD 10WIN series is designed for an optimized cost/performance ratio of DC/DC converters with output power of 10 Watt. They come with an internal EMI-filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 2.7 A | |
Ausgangsspannungsbereich | 3,3 VDC | |
Eingangsspannungsbereich | 9-36 VDC | |
Leistung | 8.9 W | |
Wirkungsgrad | 86 % | |
Bauform | DIP24 | |
Isolationsspannung | 1.5 kV | |
Länge | 31.8 mm | |
Breite | 20.3 mm | |
Höhe | 10.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |