THD 10-2415WIN | TRACO POWER

DC converter, 9-36 VDC, 10 W, 1 output, 24 VDC, 87 % efficiency, THD 10-2415WIN

Order No.: 32C1860
EAN: 4099891310806
MPN:
THD 10-2415WIN
Series: THD 10WIN
THD 10-2415WIN TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
31.3803 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
31.38 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3803 €
10 pcs.
28.2387 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THD 10-2415WIN

The THD 10WIN series is designed for an optimized cost/performance ratio of DC/DC converters with output power of 10 Watt. They come with an internal EMI-filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 416 mA
Ausgangsspannungsbereich 24 VDC
Eingangsspannungsbereich 9-36 VDC
Leistung 10 W
Wirkungsgrad 87 %
Bauform DIP24
Isolationsspannung 1.5 kV
Länge 31.8 mm
Breite 20.3 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei