THD 12-2411WI | TRACO POWER
DC/DC converter, 9-36 VDC, 12 W, 1 output, 5.1 VDC, 85 % efficiency, THD 12-2411WI
DC converters, type Traco THD 12WI.
12 W converter with 4 : 1 extended-range inputs in DIL-24 metal package, sustained short circuit-proof, low-voltage cut-off, external On/Off, industrial standard pinning. Input voltage fluctuation: ±0.2 %. Load fluctuation on single/dual output: ±0.5/±1.0 %. Residual ripple: 85 mVpp. I/O insulation voltage: 1500 VDC. Efficiency: 85 %. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage/output current): THD 12-2411WI, 9.0 - 36 VDC, 1 x OUT, 5.1 VDC/2.4 A
Number of outputs | 1 | |
Output voltage DC | 5.1 VDC | |
Output current | 2.4 A | |
Design | DIP24 | |
Width | 20.3 mm | |
Input voltage AC | 9-36 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 31.8 mm | |
Power | 12 W | |
efficiency | 85 % |
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Bar with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |