THD 12-2423WI | TRACO POWER

DC/DC converter, 9-36 VDC, 12 W, 2 outputs, ±15 VDC, 85 % efficiency, THD 12-2423WI

Order No.: 26K3256
EAN: 4099891300975
MPN:
THD 12-2423WI
Series: THD 12WI
TRACO POWER
THD 12-2423WI TRACO POWER DC/DC Converters Image 1
THD 12-2423WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
45.5532 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
45.55 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5532 €
10 pcs.
40.9836 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THD 12WI.

12 W converter with 4 : 1 extended-range inputs in DIL-24 metal package, sustained short circuit-proof, low-voltage cut-off, external On/Off, industrial standard pinning. Input voltage fluctuation: ±0.2 %. Load fluctuation on single/dual output: ±0.5/±1.0 %. Residual ripple: 85 mVpp. I/O insulation voltage: 1500 VDC. Efficiency: 85 %. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage range, output voltage/output current): THD 12-2423WI, 9.0 - 36 VDC, 2 x OUT, ±15 VDC/±0.4 A

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 400 mA
Design DIP24
Width 20.3 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 12 W
efficiency 85 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead