THD 15-1223N | TRACO POWER
DC converter, 9-18 VDC, 15 W, 2 outputs, ±15 VDC, 90 % efficiency, THD 15-1223N
Unit Price (€ / pc.)
57.1200 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
57.12 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1200 €
10 pcs.
51.4080 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco THD 15-1223N
The THD-15N series models provide 15 Watt output power out of a very compact shielded metal case that occupies only 1 inch² of board space. The converters work with a high efficiency over the full load range and draw a very low input current at no load conditions. All models have a wide 2:1 input voltage range and a precisely regulated output voltage. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 500 mA | |
Ausgangsspannungsbereich | ±15 VDC | |
Eingangsspannungsbereich | 9-18 VDC | |
Leistung | 15 W | |
Wirkungsgrad | 90 % | |
Bauform | DIP24 | |
Isolationsspannung | 1.5 kV | |
Länge | 31.8 mm | |
Breite | 20.3 mm | |
Höhe | 10.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |