THD 15-4810N | TRACO POWER

DC converter, 36-75 VDC, 13.2 W, 1 output, 3.3 VDC, 88 % efficiency, THD 15-4810N

Order No.: 32C1908
EAN: 4099891311285
MPN:
THD 15-4810N
Series: THD 15N
THD 15-4810N TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
51.9197 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
51.92 € *
Price list
Quantity
Price per unit*
1 pcs.
51.9197 €
10 pcs.
46.7194 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THD 15-4810N

The THD-15N series models provide 15 Watt output power out of a very compact shielded metal case that occupies only 1 inch² of board space. The converters work with a high efficiency over the full load range and draw a very low input current at no load conditions. All models have a wide 2:1 input voltage range and a precisely regulated output voltage. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 4 A
Ausgangsspannungsbereich 3,3 VDC
Eingangsspannungsbereich 36-75 VDC
Leistung 13.2 W
Wirkungsgrad 88 %
Bauform DIP24
Isolationsspannung 1.5 kV
Länge 31.8 mm
Breite 20.3 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei