THD 15-4810WIN | TRACO POWER
DC converter, 18-75 VDC, 15 W, 1 output, 3.3 VDC, 89 % efficiency, THD 15-4810WIN
DC converters, type Traco THD 15WIN.
15 W converter in DIL-24 package with 4 : 1 extended-range inputs. High performance density. Features: input filter to EN 55022 (class A), shielded metal package with insulated base plate, industrial standard pinning, no burden required. Input voltage fluctuation: 0.2/0.5 % (single/dual modules). Load fluctuation at single/dual outputs: 0.5 %/1.0 %. Residual ripple: 60 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: min. 410000 h/+25 °C.
Input voltage range from 18 to 75 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): THD 15-4810WIN, 1 x OUT, 3.3 VDC, 4000 mA, 89 %
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 3,3 VDC | |
Ausgangsstrom | 4 A | |
Bauform | DIP24 | |
Breite | 20.3 mm | |
Eingangsspannungsbereich | 18-75 VDC | |
Höhe | 10.2 mm | |
Isolationsspannung | 1.5 kV | |
Länge | 31.8 mm | |
Leistung | 15 W | |
Wirkungsgrad | 89 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |