THD 15-4822WIN | TRACO POWER

DC converter, 18-75 VDC, 15 W, 2 outputs, ±12 VDC, 89 % efficiency, THD 15-4822WIN

Order No.: 33C912
EAN: 4099891336042
MPN:
THD 15-4822WIN
Series: THD 15WIN
THD 15-4822WIN TRACO POWER DC/DC Converters Image 1
THD 15-4822WIN TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
62.8439 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
62.84 € *
Price list
Quantity
Price per unit*
1 pcs.
62.8439 €
10 pcs.
56.5488 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THD 15WIN.

15 W converter in DIL-24 package with 4 : 1 extended-range inputs. High performance density. Features: input filter to EN 55022 (class A), shielded metal package with insulated base plate, industrial standard pinning, no burden required. Input voltage fluctuation: 0.2/0.5 % (single/dual modules). Load fluctuation at single/dual outputs: 0.5 %/1.0 %. Residual ripple: 60 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: min. 410000 h/+25 °C.

Input voltage range from 18 to 75 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THD 15-4822WIN, 2 x OUT, ±12 VDC, ±625 mA, 89 %

Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 625 mA
Ausgangsspannungsbereich ±12 VDC
Eingangsspannungsbereich 18-75 VDC
Leistung 15 W
Wirkungsgrad 89 %
Bauform DIP24
Isolationsspannung 1.5 kV
Länge 31.8 mm
Breite 20.3 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei