THI 0511 | TRACO POWER
DC/DC converter, 4.5-5.5 VDC, 2 W, 1 output, 5 VDC, 62 % efficiency, THI 0511
Unit Price (€ / pc.)
36.1403 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
36.14 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1403 €
10 pcs.
32.5346 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco THI 0511
The THI 2 series is a family of dc/dc converter with very high I/O isolation specification.They offer a cost effective solution for all industrial, telecom and medical applications where a supplementary insulation is required. SMD technology and a100 % production test of the safety barrier ensure a very high reliability of this product.
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5 VDC | |
Ausgangsstrom | 400 mA | |
Bauform | DIP24 | |
Breite | 20 mm | |
Eingangsspannungsbereich | 4,5-5,5 VDC | |
Höhe | 10 mm | |
Isolationsspannung | 2.5 kV | |
Länge | 32 mm | |
Leistung | 2 W | |
Wirkungsgrad | 62 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |