THI 1221 | TRACO POWER
DC converter, 11-13 VDC, 1.9 W, 2 outputs, ±12 VDC, 59 % efficiency, THI 1221
Unit Price (€ / pc.)
37.3303 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
37.33 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3303 €
10 pcs.
33.5937 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco THI 1221
The THI 2 series is a family of dc/dc converter with very high I/O isolation specification.They offer a cost effective solution for all industrial, telecom and medical applications where a supplementary insulation is required. SMD technology and a100 % production test of the safety barrier ensure a very high reliability of this product.
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 80 mA | |
Ausgangsspannungsbereich | ±12 VDC | |
Eingangsspannungsbereich | 11-13 VDC | |
Leistung | 1.9 W | |
Wirkungsgrad | 59 % | |
Bauform | DIP24 | |
Isolationsspannung | 2.5 kV | |
Länge | 32 mm | |
Breite | 20 mm | |
Höhe | 10 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |