THI 2-0522M | TRACO POWER
DC converter, 4.5-5.5 VDC, 2 W, 2 outputs, ±12 VDC, 72 % efficiency, THI 2-0522M
Unit Price (€ / pc.)
27.1796 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
27.18 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1796 €
10 pcs.
24.4545 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco THI 2-0522M
The THI 2M series is a new range of ultra-compact 2W DC/DC-converters providing a high I/O-isolation voltage of 3000 VAC. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required to meet requested safety standards. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 83 mA | |
Ausgangsspannungsbereich | ±12 VDC | |
Eingangsspannungsbereich | 4,5-5,5 VDC | |
Leistung | 2 W | |
Wirkungsgrad | 72 % | |
Bauform | DIP16 | |
Isolationsspannung | 3 kV | |
Länge | 23.8 mm | |
Breite | 13.7 mm | |
Höhe | 8.6 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |