THI 2-1213M | TRACO POWER
DC converter, 10.8-13.2 VDC, 2 W, 1 output, 15 VDC, 66 % efficiency, THI 2-1213M
Unit Price (€ / pc.)
25.2994 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
25.30 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2994 €
10 pcs.
22.7766 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco THI 2-1213M
The THI 2M series is a new range of ultra-compact 2W DC/DC-converters providing a high I/O-isolation voltage of 3000 VAC. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required to meet requested safety standards. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 133 mA | |
Ausgangsspannungsbereich | 15 VDC | |
Eingangsspannungsbereich | 10,8-13,2 VDC | |
Leistung | 2 W | |
Wirkungsgrad | 66 % | |
Bauform | DIP16 | |
Isolationsspannung | 3 kV | |
Länge | 23.8 mm | |
Breite | 13.7 mm | |
Höhe | 8.6 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |